Part Details for C5964-0901 by Hamamatsu Photonics
Overview of C5964-0901 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Part Details for C5964-0901
C5964-0901 CAD Models
C5964-0901 Part Data Attributes
|
C5964-0901
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C5964-0901
Hamamatsu Photonics
NMOS Sensor, 512 Horiz pixels, 512 Vert pixels, Rectangular
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 49 mm | |
Body Length or Diameter | 94 mm | |
Horizontal Pixel | 512 | |
Master Clock | 0.375 MHz | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 0.80-2.0V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X2500 µm | |
Sensors/Transducers Type | IMAGE SENSOR,NMOS | |
Spectral Response (nm) | 200-1000 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR | |
Vertical Pixel | 512 |