There are no models available for this part yet.
Overview of C5775.31.02 by Carol Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C5775.31.02 by Carol Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P3650
|
Newark | Coax Cable, Rg6, 75 Ohm, 18Awg, 1000Ft, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:White, Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C5775.31.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$138.2600 / $190.8900 | Buy Now | |
DISTI #
70040794
|
RS | COAXIAL CABLE, RG6/U, 1COND, 18AWG, CL2/CM, WHITE | Carol Brand / General Cable C5775.31.02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$107.5100 | RFQ |