Part Details for C5750X7S3A223M160KA by TDK Epcos
Overview of C5750X7S3A223M160KA by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5750X7S3A223M160KA
C5750X7S3A223M160KA CAD Models
C5750X7S3A223M160KA Part Data Attributes
|
C5750X7S3A223M160KA
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C5750X7S3A223M160KA
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 1000V, ±20%, X7S, 2220 (5650 mm), 0.063"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown |