Part Details for C5750X7S2A106M by TDK Corporation
Overview of C5750X7S2A106M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7S2A106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5750X7S2A106M230KB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10uF 100volts X7S 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 3690 In Stock |
|
$1.2400 | Buy Now |
Part Details for C5750X7S2A106M
C5750X7S2A106M CAD Models
C5750X7S2A106M Part Data Attributes
|
C5750X7S2A106M
TDK Corporation
Buy Now
|
Compare Parts:
C5750X7S2A106M
TDK Corporation
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 2220 10uF 100volts X7S 20%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |