Part Details for C5750X7S2A106KT000N by TDK Corporation
Overview of C5750X7S2A106KT000N by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7S2A106KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 7 |
|
$2.1000 | Buy Now |
|
Quest Components | 101 |
|
$1.6800 / $3.3600 | Buy Now | |
|
Quest Components | 5 |
|
$2.1000 / $2.8000 | Buy Now | |
DISTI #
C5750X7S2A106KT000N
|
Avnet Asia | Cap Ceramic 10uF 100V X7S 10% SMD 2220 125?C T/R (Alt: C5750X7S2A106KT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |