Part Details for C5750X7R2J154K160KA by TDK Corporation
Overview of C5750X7R2J154K160KA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7R2J154K160KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4533-1-ND
|
DigiKey | CAP CER 0.15UF 630V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1921 In Stock |
|
$0.3138 / $1.2600 | Buy Now |
DISTI #
C5750X7R2J154K160K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2J154K160K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.3984 | Buy Now |
DISTI #
810-C5750X7R2J154K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.15uF X7R 10% T: 1.6mm RoHS: Compliant | 0 |
|
$0.3150 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
DISTI #
C5750X7R2J154KKA
|
TME | Capacitor: ceramic, MLCC, 150nF, 630V, X7R, ±10%, SMD, 2220 Min Qty: 1000 | 0 |
|
$0.3660 | RFQ |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
C5750X7R2J154K160KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 630 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2J154K160KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C5750X7R2J154K160KA
C5750X7R2J154K160KA CAD Models
C5750X7R2J154K160KA Part Data Attributes
|
C5750X7R2J154K160KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R2J154K160KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C5750X7R2J154K160KA
This table gives cross-reference parts and alternative options found for C5750X7R2J154K160KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7R2J154K160KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7R2J154K160KM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C5750X7R2J154K160KA vs C5750X7R2J154K160KM |