Part Details for C5750X7R2E105K230KA by TDK Corporation
Overview of C5750X7R2E105K230KA by TDK Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7R2E105K230KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1137
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10, X7R, 250 V, 2220 5650 Metric Rohs Compliant: Yes |Tdk C5750X7R2E105K230KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8968 |
|
$0.4960 / $0.8430 | Buy Now |
DISTI #
78Y8009
|
Newark | Cap, 1Uf, 250V, Mlcc, 2220, Capacitance:1Μf, Voltage(Dc):250V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:5.7Mm, Product Width:5Mm Rohs Compliant: Yes |Tdk C5750X7R2E105K230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.3330 / $0.3800 | Buy Now |
DISTI #
445-2304-1-ND
|
DigiKey | CAP CER 1UF 250V X7R 2220 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
64154 In Stock |
|
$0.3261 / $1.3000 | Buy Now |
DISTI #
13T1137
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ? 10%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 13T1137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 2968 Partner Stock |
|
$0.4960 / $0.8430 | Buy Now |
DISTI #
78Y8009
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 78Y8009) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.3330 / $0.3800 | Buy Now |
DISTI #
C5750X7R2E105K230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2E105K230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3088 | Buy Now |
DISTI #
810-C5750X7R2E105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 1uF X7R 10% T: 2.3mm RoHS: Compliant | 58183 |
|
$0.3180 / $0.8600 | Buy Now |
|
Future Electronics | C Series 2220 1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 16000Reel |
|
$0.3300 / $0.3650 | Buy Now |
DISTI #
84858846
|
Verical | Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 30500 |
|
$0.2881 / $0.3521 | Buy Now |
DISTI #
84935623
|
Verical | Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2432 | Americas - 4000 |
|
$0.4088 / $0.4406 | Buy Now |
Part Details for C5750X7R2E105K230KA
C5750X7R2E105K230KA CAD Models
C5750X7R2E105K230KA Part Data Attributes
|
C5750X7R2E105K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R2E105K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C5750X7R2E105K230KA
This table gives cross-reference parts and alternative options found for C5750X7R2E105K230KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7R2E105K230KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7R2E105K230KM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C5750X7R2E105K230KA vs C5750X7R2E105K230KM |
CGA9N3X7R2E105K230KA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C5750X7R2E105K230KA vs CGA9N3X7R2E105K230KA |
CGA9N3X7R2E105K230KE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C5750X7R2E105K230KA vs CGA9N3X7R2E105K230KE |