-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8363
|
Newark | Ceramic Capacitor 4.7Uf, 100V, X7R, 20%, 2220, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk C5750X7R2A475M230KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 595 |
|
$1.2100 / $1.9900 | Buy Now |
DISTI #
87R4703
|
Newark | Ceramic Capacitor 4.7Uf, 100V, X7R, 20%, 2220, Full Reel, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Rohs Compliant: Yes |Tdk C5750X7R2A475M230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1450-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73330 In Stock |
|
$0.7725 / $2.1000 | Buy Now |
DISTI #
90R8363
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 90R8363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2100 / $1.9900 | Buy Now |
DISTI #
C5750X7R2A475M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2A475M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
C5750X7R2A475M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2A475M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
810-C5750X7R2A475M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7R2A475K RoHS: Compliant | 53574 |
|
$0.7570 / $2.0500 | Buy Now |
DISTI #
V72:2272_06583002
|
Arrow Electronics | Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2409 Container: Cut Strips | Americas - 19 |
|
$0.8053 | Buy Now |
|
Future Electronics | C Series 2220 4.7 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.7850 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 4.7uF 100V X7R 20% SMD 2220 125°C T/R RoHS: Compliant |
149 Partner Stock |
|
$0.6100 / $0.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7R2A475M230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R2A475M230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |