Part Details for C5750X7R1E476M230KB by TDK Corporation
Overview of C5750X7R1E476M230KB by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7R1E476M230KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9487
|
Newark | Cap, 47Uf, 25V, Mlcc, 2220 Rohs Compliant: Yes |Tdk C5750X7R1E476M230KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1549 |
|
$2.7800 / $4.6400 | Buy Now |
DISTI #
67AK8617
|
Newark | Mlcc,2220,x7R,25V,47 F,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X7R1E476M230KB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 / $2.4600 | Buy Now |
DISTI #
445-C5750X7R1E476M230KBCT-ND
|
DigiKey | CAP CER 47UF 25V X7R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.8996 / $5.1300 | Buy Now |
DISTI #
C5750X7R1E476M230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R1E476M230K) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2285 / $2.4663 | Buy Now |
DISTI #
810-C5750X7R1E476M23
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R RoHS: Compliant | 14953 |
|
$2.3800 / $4.7300 | Buy Now |
DISTI #
E02:0323_18555636
|
Arrow Electronics | Multilayer Ceramic Chip Capacitors RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2419 | Europe - 500 |
|
$1.9414 / $3.4866 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
DISTI #
84866097
|
Verical | Multilayer Ceramic Chip Capacitors RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2.8875 / $5.6750 | Buy Now |
DISTI #
C5750X7R1E476M230KB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.9200 / $2.2200 | Buy Now |
DISTI #
C5750X7R1E476MKB
|
TME | Capacitor: ceramic, MLCC, 47uF, 25V, X7R, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$2.3000 | RFQ |
Part Details for C5750X7R1E476M230KB
C5750X7R1E476M230KB CAD Models
C5750X7R1E476M230KB Part Data Attributes
|
C5750X7R1E476M230KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R1E476M230KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C5750X7R1E476M230KB
This table gives cross-reference parts and alternative options found for C5750X7R1E476M230KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7R1E476M230KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA9N3X7R1E476M230KB | Ceramic Capacitor, Ceramic | TDK Corporation | C5750X7R1E476M230KB vs CGA9N3X7R1E476M230KB |