Part Details for C5750X5R1C476MT000N by TDK Epcos
Overview of C5750X5R1C476MT000N by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X5R1C476MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.3068 / $2.8000 | Buy Now |
|
LCSC | 16V 47uF X5R 20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 180 |
|
$0.3342 / $0.5721 | Buy Now |