C5750JB1E226M250KA
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT

Overview of C5750JB1E226M250KA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C5750JB1E226M250KA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X5071
Newark Mlcc,2220,jb,25V,22µf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750JB1E226M250KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-11983-1-ND
DigiKey CAP CER 22UF 25V JB 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 981
In Stock
  • 1 $2.1000
  • 10 $1.6150
  • 50 $1.4832
  • 100 $1.2298
  • 500 $0.9888
$0.9888 / $2.1000 Buy Now
DISTI # C5750JB1E226M250KA
Avnet Americas Cap Ceramic 22uF 25V JB 20% SMD 2220 85°C Blister Plastic T/R - Tape and Reel (Alt: C5750JB1E226M250KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 500 $0.7410
$0.7410 Buy Now
DISTI # 810-C5750JB1E226M25A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X5R1E226M2A RoHS: Compliant 212
  • 1 $2.0800
  • 10 $1.6000
  • 50 $1.4700
  • 100 $1.2200
  • 500 $0.9690
  • 1,000 $0.9020
  • 2,000 $0.8860
  • 5,000 $0.8700
$0.8700 / $2.0800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel 0
Reel
  • 500 $0.7500
$0.7500 Buy Now
DISTI # 30596364
Verical Cap Ceramic 22uF 25V JB 20% Pad SMD 2220 85°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Americas - 1385
  • 20 $1.6000
  • 50 $1.4625
  • 100 $1.2200
  • 200 $1.1750
  • 500 $1.1213
  • 1,000 $1.0725
$1.0725 / $1.6000 Buy Now
DISTI # C1S741000117638
Chip1Stop Cap Ceramic 22uF 25V JB 20% SMD 2220 85C Plastic T/R pbFree: Yes Container: Cut Tape 1385
  • 5 $1.6600
  • 10 $1.2800
  • 50 $1.1700
  • 100 $0.9760
  • 200 $0.9400
  • 500 $0.8970
  • 1,000 $0.8580
$0.8580 / $1.6600 Buy Now

CAD Models for C5750JB1E226M250KA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C5750JB1E226M250KA by TDK Corporation

C5750JB1E226M250KA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
JB
Temperature Coefficient
10% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. C5750JB1E226M250KA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C5750JB1E226M250KA

This table gives cross-reference parts and alternative options found for C5750JB1E226M250KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750JB1E226M250KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C5750JB1E226MB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 22uF, Surface Mount, 2220, CHIP TDK Corporation C5750JB1E226M250KA vs C5750JB1E226MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C5750JB1E226M250KA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C5750JB1E226M250KA by TDK Corporation

Select Manufacturer
Which Manufacturer of C5750JB1E226M250KA would you like to use for your alert(s)?
  • Please alert me when C5750JB1E226M250KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C5750JB1E226M250KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C5750JB1E226M250KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C5750JB1E226M250KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C5750JB1E226M250KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C5750JB1E226M250KA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: