Part Details for C5750C0G2J104JT000N by TDK Corporation
Overview of C5750C0G2J104JT000N by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750C0G2J104JT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5750C0G2J104JT000N
|
Avnet Asia | Cap Ceramic 0.1uF 630V C0G 5% SMD 2220 125?C (Alt: C5750C0G2J104JT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |