There are no models available for this part yet.
Overview of C57-8010-LB by Cabling123
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, | |
XAL8080-103 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for C57-8010-LB by Cabling123
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4234-C57-8010-LB-ND
|
DigiKey | OM4 CS LOOPBACK FIBER CABLE Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |