Part Details for C566D-BFF-CU14Q3S1 by Cree, Inc.
Overview of C566D-BFF-CU14Q3S1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C566D-BFF-CU14Q3S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8476
|
Newark | Any 4 Consecutive Sub-Bins From U1(1520Mcd) - V2 (2564Mcd), Any 1 Hue From B3 (460Nm) To B4 (470Nm), Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-BFF-CU14Q3S1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2410 | Buy Now |
DISTI #
C566D-BFF-CU14Q3S1-ND
|
DigiKey | LED BLUE DIFFUSED 5MM OVAL T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2047 | Buy Now |
DISTI #
C566D-BFF-CU14Q3S1
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM U1(1520MCD) - V2 (2564MCD), ANY 1 HUE FROM B3 (460NM) TO B4 (470NM), - Bag (Alt: C566D-BFF-CU14Q3S1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C566DBFFCU14Q3S1
|
Mouser Electronics | Standard LEDs - Through Hole Blue Oval RoHS: Compliant | 0 |
|
$0.1830 / $0.2300 | Order Now |
DISTI #
C566D-BFF-CU14Q3S1
|
TTI | Standard LEDs - Through Hole Blue Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1250 / $0.1810 | Buy Now |
Part Details for C566D-BFF-CU14Q3S1
C566D-BFF-CU14Q3S1 CAD Models
C566D-BFF-CU14Q3S1 Part Data Attributes
|
C566D-BFF-CU14Q3S1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-BFF-CU14Q3S1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |