Part Details for C566D-AFE-CV0X0251 by Cree, Inc.
Overview of C566D-AFE-CV0X0251 by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C566D-AFE-CV0X0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8444
|
Newark | Full Rank, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-AFE-CV0X0251 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1680 | Buy Now |
DISTI #
C566D-AFE-CV0X0251-ND
|
DigiKey | LED AMBER DIFFUSED 5MM OVAL T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
677 In Stock |
|
$0.1257 / $0.1800 | Buy Now |
DISTI #
C566D-AFE-CV0X0251
|
Avnet Americas | FULL RANK, BULK PACK, IRON LEAD FRAME - Bag (Alt: C566D-AFE-CV0X0251) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 5000 |
|
$0.0898 / $0.1073 | Buy Now |
DISTI #
941-C566DAFECV0X0251
|
Mouser Electronics | Standard LEDs - Through Hole Amber Oval RoHS: Compliant | 1718 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
V99:2348_06265103
|
Arrow Electronics | LED Uni-Color Amber T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1649 | Americas - 8 |
|
$0.0185 / $0.0288 | Buy Now |
DISTI #
C566D-AFE-CV0X0251
|
TTI | Standard LEDs - Through Hole Amber Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.0910 / $0.1110 | Buy Now |
DISTI #
C566D-AFE-CV0X0251
|
Avnet Americas | FULL RANK, BULK PACK, IRON LEAD FRAME - Bag (Alt: C566D-AFE-CV0X0251) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 5000 |
|
$0.0898 / $0.1073 | Buy Now |
DISTI #
C566D-AFE-CV0X0251
|
TME | LED, oval, 5.2x4.6x7.8mm, amber, 2130÷5860mcd, Front: convex, 20mA Min Qty: 5 | 0 |
|
$0.1180 / $0.1360 | RFQ |
DISTI #
3217797
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1159 / $0.1639 | Buy Now |
DISTI #
3217797
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$0.1232 / $0.1315 | Buy Now |
Part Details for C566D-AFE-CV0X0251
C566D-AFE-CV0X0251 CAD Models
C566D-AFE-CV0X0251 Part Data Attributes:
|
C566D-AFE-CV0X0251
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-AFE-CV0X0251
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |