Part Details for C566C-AFE-CU0V0341 by Cree, Inc.
Overview of C566C-AFE-CU0V0341 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C566C-AFE-CU0V0341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7927
|
Newark | 1520-3000Mcd, Hue A3 And A4, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-AFE-CU0V0341 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
C566C-AFE-CU0V0341-ND
|
DigiKey | LED AMBER DIFFUSED 5MM OVAL T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1754 | Buy Now |
DISTI #
941-C566CAFECU0V0341
|
Mouser Electronics | Standard LEDs - Through Hole Amber Oval LED RoHS: Compliant | 203 |
|
$0.1450 / $0.2000 | Buy Now |
DISTI #
C566C-AFE-CU0V0341
|
TTI | Standard LEDs - Through Hole Amber Oval LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1070 / $0.1540 | Buy Now |
Part Details for C566C-AFE-CU0V0341
C566C-AFE-CU0V0341 CAD Models
C566C-AFE-CU0V0341 Part Data Attributes:
|
C566C-AFE-CU0V0341
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566C-AFE-CU0V0341
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 1.52 cd | |
Luminous Intensity-Nom | 2260.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for C566C-AFE-CU0V0341
This table gives cross-reference parts and alternative options found for C566C-AFE-CU0V0341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C566C-AFE-CU0V0341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C566C-AFE-CU0V0342 | Single Color LED, | Cree, Inc. | C566C-AFE-CU0V0341 vs C566C-AFE-CU0V0342 |
C566C-AFN-CU0V0341 | Single Color LED, Amber, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C566C-AFE-CU0V0341 vs C566C-AFN-CU0V0341 |