Part Details for C56206L1 by Switchcraft Conxall
Results Overview of C56206L1 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C56206L1 Information
C56206L1 by Switchcraft Conxall is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C56206L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 100 |
|
$5.9200 / $9.6000 | Buy Now | |
|
Quest Components | 8 |
|
$29.8431 / $31.4138 | Buy Now | |
DISTI #
000000000000070512
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for C56206L1
C56206L1 CAD Models
C56206L1 Part Data Attributes
|
C56206L1
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C56206L1
Switchcraft Conxall
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 10.16 mm | |
Body Height | 14.55 mm | |
Body Length or Diameter | 15.88 mm | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |