Part Details for C5594-12 by Hamamatsu Photonics
Overview of C5594-12 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for C5594-12
C5594-12 CAD Models
C5594-12 Part Data Attributes
|
C5594-12
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C5594-12
Hamamatsu Photonics
Wide Band High Power Amplifier, 0.5MHz Min, 1500MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 34 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND HIGH POWER |