Part Details for C550FL1520C6 by Gowanda Electronics Corporation
Overview of C550FL1520C6 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C550FL1520C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C550FL1520C6-ND
|
DigiKey | BROADBAND CONICAL INDUCTOR Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C550FL1520C6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C550FL1520C6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$20.0193 / $22.9353 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4200 / $29.6200 | Buy Now |
Part Details for C550FL1520C6
C550FL1520C6 CAD Models
C550FL1520C6 Part Data Attributes
|
C550FL1520C6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C550FL1520C6
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 13.97 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 66 | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |