Part Details for C5503PBNAA by Bulgin
Overview of C5503PBNAA by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5503PBNAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-C5503PBNAA-ND
|
DigiKey | C5503PBY T.BLACK 1 RED LENS 230V Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
77343482
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 24VDC 745.7VA Min Qty: 35 Package Multiple: 1 | Americas - 300 |
|
$2.4493 / $2.9848 | Buy Now |