Part Details for C53TP50CH by Crydom Inc
Results Overview of C53TP50CH by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C53TP50CH Information
C53TP50CH by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C53TP50CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6129
|
Newark | Ssr Relay 3-Phase Panel Mount Ip20 530Vac/50A |Sensata/crydom C53TP50CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$403.0900 | Buy Now |
DISTI #
CC1971-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8 In Stock |
|
$314.2700 | Buy Now |
DISTI #
70130862
|
RS | RELAY, IP20, 530VAC, 50A, 3 PHASE SSR, ZC | Sensata - Crydom C53TP50CH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$299.3000 | RFQ |
DISTI #
CRYC53TP50CH
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Ou... more RoHS: Compliant |
12 In Stock |
|
$230.1900 / $435.0900 | Buy Now |
DISTI #
78064161
|
Verical | Relay SSR 20mA 260V AC-IN 50A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$269.8593 / $536.4858 | Buy Now |
DISTI #
C53TP50CH
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$226.8800 / $249.5700 | RFQ |
DISTI #
C53TP50CH
|
IBS Electronics | TRIGGER OUTPUT SSR 8541.40.95.00 ROHS COMPLIANT COMPLEX SOLID STATE RELAY 80C 4000V 0.02A Min Qty: 1 Package Multiple: 1 | 2 |
|
$308.3375 / $379.8375 | Buy Now |
DISTI #
000000000003149117
|
Sager | Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, ZC Min Qty: 1 | 0 |
|
$267.3000 / $290.8800 | Buy Now |
|
Master Electronics | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Ou... more RoHS: Compliant |
12 In Stock |
|
$230.1900 / $435.0900 | Buy Now |
Part Details for C53TP50CH
C53TP50CH CAD Models
C53TP50CH Part Data Attributes
|
C53TP50CH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
C53TP50CH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |