Part Details for C53GAB190A-175Y by Sensata Technologies
Overview of C53GAB190A-175Y by Sensata Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C53GAB190A-175Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1226-ND
|
DigiKey | THERMOSTAT 88DEG C SPST-NO CYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
111 In Stock |
|
$11.6595 / $21.7500 | Buy Now |
DISTI #
682-C53GAB190A-175Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 80 |
|
$13.0500 / $21.7500 | Buy Now |
DISTI #
71191900
|
RS | Low Profile 1/2 IN Fixed Temperature Thermostat, Close on rise 190F, Open 175F | Sensata - Pressure C53GAB190A-175Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$19.5500 / $21.9700 | Buy Now |
DISTI #
SNSC53GAB190A-175Y
|
Heilind Electronics | LOW PROFILE 12 IN FIXED TEMPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automatic Reset Close on Rise 2-Pin RoHS: Compliant |
70 Partner Stock |
|
$13.7100 / $30.0500 | Buy Now |
DISTI #
51491929
|
Verical | Bimetal Disc Thermostat Automatic Reset Close on Rise 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1222 | Americas - 8 |
|
$28.9380 / $46.4490 | Buy Now |
DISTI #
C53GAB190A-175Y
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1300 / $13.9300 | Buy Now |
DISTI #
C53GAB190A175Y-0
|
TME | Sensor: thermostat | 70 |
|
Buy Now | |
DISTI #
000000000000800812
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 16 |
|
$12.6200 / $21.7500 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automatic Reset Close on Rise 2-Pin RoHS: Compliant |
70 Partner Stock |
|
$13.7100 / $30.0500 | Buy Now |
Part Details for C53GAB190A-175Y
C53GAB190A-175Y CAD Models
C53GAB190A-175Y Part Data Attributes
|
C53GAB190A-175Y
Sensata Technologies
Buy Now
|
Compare Parts:
C53GAB190A-175Y
Sensata Technologies
|
Samacsys Manufacturer | Sensata |