Part Details for C53GAB105A-090Y by Sensata Technologies
Overview of C53GAB105A-090Y by Sensata Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C53GAB105A-090Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1220-ND
|
DigiKey | THERMOSTAT 41DEG C SPST-NO CYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
289 In Stock |
|
$13.5375 / $21.7500 | Buy Now |
DISTI #
682-C53GAB105A-090Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 285 |
|
$13.5200 / $20.0300 | Buy Now |
DISTI #
71191896
|
RS | Thermostat Low Profile 1/2 Inch Fixed Temperature Close On Rise 120F Open 105F | Sensata - Pressure C53GAB105A-090Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 200 |
|
$18.1000 / $20.5700 | Buy Now |
DISTI #
SNSC53GAB105A-090Y
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.4516 / $17.7378 | Buy Now | |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automatic Reset Close on Rise 2-Pin RoHS: Compliant |
80 On Order |
|
$14.0400 / $16.9500 | Buy Now |
DISTI #
C53GAB105A-090Y
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 97 In Stock |
|
$13.3800 / $19.8300 | Buy Now |
DISTI #
000000000000800795
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$12.6200 / $21.7500 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automatic Reset Close on Rise 2-Pin RoHS: Compliant |
80 On Order |
|
$14.0400 / $16.9500 | Buy Now |