Part Details for C53GAB101A-081A by Klixon
Overview of C53GAB101A-081A by Klixon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
HIP4081AIBZ | Renesas Electronics Corporation | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs | |
AT25DF081A-SH-B | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory |
Price & Stock for C53GAB101A-081A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bimetal Disc Thermostat RoHS: Compliant |
400 In Stock |
|
$35.0500 / $136.2700 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat RoHS: Compliant |
400 In Stock |
|
$35.0500 / $136.2700 | Buy Now |