Part Details for C535A-WJN-CT0V0231 by Cree, Inc.
Results Overview of C535A-WJN-CT0V0231 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C535A-WJN-CT0V0231 Information
C535A-WJN-CT0V0231 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: C535A-WJN-CT0V0231 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C535A-WJN-CT0V0231
C535A-WJN-CT0V0231 Part Data Attributes
|
|
C535A-WJN-CT0V0231
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C535A-WJN-CT0V0231
Cree, Inc.
Single Color LED, Cool White, T-1 3/4, 5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Cool White | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Luminous Intensity-Nom | 2050.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 4.4 Mm | |
| Packing Method | Bulk | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 110 Deg |