Part Details for C52TF3300JB by Vishay Intertechnologies
Overview of C52TF3300JB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C52TF3300JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0848
|
Newark | C 52 Tf 330U 5% Bo1 /Box |Vishay C52TF3300JB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.1200 / $431.9800 | Buy Now |
DISTI #
C52TF3300JB
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 900 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: C52TF3300JB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$136.9521 / $532.9774 | Buy Now |
DISTI #
C52TF3300JB
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 900 W, Wirewound, High Power, Solder Lug (Alt: C52TF3300JB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C52TF3300JB
|
Avnet Asia | Resistor, 330 Ohm, ± 5%, 900 W, Wirewound, High Power, Solder Lug (Alt: C52TF3300JB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C52TF3300JB
C52TF3300JB CAD Models
C52TF3300JB Part Data Attributes:
|
C52TF3300JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C52TF3300JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 900W, 330ohm, 4200V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks |