Part Details for C52TF15R0JB by Vishay Intertechnologies
Overview of C52TF15R0JB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C52TF15R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C52TF15R0JB
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 900 W, Wirewound, Power, Screw - Boxed Product (Development Kits) (Alt: C52TF15R0JB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$150.6452 / $586.2762 | Buy Now |
DISTI #
71-C52TF15R0JB
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 900watt 15ohms 5% RoHS: Compliant | 0 |
|
$517.8700 | Order Now |
DISTI #
V79:2366_23283862
|
Arrow Electronics | Res Wirewound 15 Ohm 5% 900W ±75ppm/°C Vitreous Screw Terminal Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 5 |
|
$322.0700 | Buy Now |
DISTI #
V99:2348_16198419
|
Arrow Electronics | Res Wirewound 15 Ohm 5% 900W ±75ppm/°C Vitreous Screw Terminal Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1649 | Americas - 5 |
|
$170.9000 | Buy Now |
DISTI #
32405724
|
Verical | Res Wirewound 15 Ohm 5% 900W ±75ppm/°C Vitreous Screw Terminal Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 5 |
|
$170.9000 | Buy Now |
DISTI #
32677865
|
Verical | Res Wirewound 15 Ohm 5% 900W ±75ppm/°C Vitreous Screw Terminal Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 5 |
|
$322.0700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$688.8140 | Buy Now |
Part Details for C52TF15R0JB
C52TF15R0JB CAD Models
C52TF15R0JB Part Data Attributes
|
C52TF15R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
C52TF15R0JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 900W, 15ohm, 4200V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay |