Part Details for C5268-5 by Eaton Corporation
Overview of C5268-5 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5268-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5268-5
|
Avnet Americas | Fuse Block Screw Mount - Bulk (Alt: C5268-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-C5268-5
|
Mouser Electronics | Fuse Holder 100A Fuse Base RoHS: Not Compliant | 55 |
|
$5.9400 / $12.3300 | Buy Now |
DISTI #
75107762
|
RS | BLK (B008-4777-4S 1) | Eaton Transportation C5268-5 Min Qty: 75 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 100A Fuse Base |
216 In Stock |
|
$11.0600 / $16.3600 | Buy Now |
|
Master Electronics | Fuse Holder 100A Fuse Base |
216 In Stock |
|
$11.0600 / $16.3600 | Buy Now |