Part Details for C5268-1 by Eaton Corporation
Overview of C5268-1 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5268-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5268-1
|
Avnet Americas | Fuse Block Screw Mount - Bulk (Alt: C5268-1) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-C5268-1
|
Mouser Electronics | Fuse Holder 200A Fuse Base RoHS: Not Compliant | 200 |
|
$3.8700 / $8.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$11.5100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 200A Fuse Base |
404 In Stock |
|
$3.9000 / $9.3200 | Buy Now |
DISTI #
C5268-1
|
TTI | Fuse Holder 200A Fuse Base Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.7200 / $5.8600 | Buy Now |
|
Master Electronics | Fuse Holder 200A Fuse Base |
404 In Stock |
|
$3.9000 / $9.3200 | Buy Now |