Part Details for C5260F305SV033RFLB1-68.736MHZ by Microsemi Corporation
Overview of C5260F305SV033RFLB1-68.736MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C5260F305SV033RFLB1-68.736MHZ
C5260F305SV033RFLB1-68.736MHZ CAD Models
C5260F305SV033RFLB1-68.736MHZ Part Data Attributes
|
C5260F305SV033RFLB1-68.736MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C5260F305SV033RFLB1-68.736MHZ
Microsemi Corporation
Oscillator, 1MHz Min, 175MHz Max, 68.736MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 68.736 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,165/100 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |