Part Details for C5237-1 by Eaton Corporation
Overview of C5237-1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5237-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5237-1
|
Avnet Americas | Fuse Block - Bulk (Alt: C5237-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-C5237-1
|
Mouser Electronics | Barrier Terminal Blocks BLK (B008-5236 1) RoHS: Not Compliant | 0 |
|
$5.3000 / $9.3900 | Order Now |
DISTI #
75107745
|
RS | BLK (B008-5236 1) | Eaton Transportation C5237-1 Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.2400 / $7.9600 | Buy Now |
Part Details for C5237-1
C5237-1 CAD Models
C5237-1 Part Data Attributes:
|
C5237-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C5237-1
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |