Datasheets
C522C104J2G5CA by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4824, RADIAL LEADED

Part Details for C522C104J2G5CA by KEMET Corporation

Overview of C522C104J2G5CA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for C522C104J2G5CA

Part # Distributor Description Stock Price Buy
DISTI # C522C104J2G5CA
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C522C104J2G5CA) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 80-C522C104J2G5CA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF C0G 5% LS=10.16mm RoHS: Not Compliant 0
  • 25 $128.9900
  • 50 $126.0800
$126.0800 / $128.9900 Order Now
DISTI # C522C104J2G5CA
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C522C104J2G5CA) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # C522C104J2G5CA
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C522C104J2G5CA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for C522C104J2G5CA

C522C104J2G5CA Part Data Attributes:

C522C104J2G5CA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C522C104J2G5CA KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 4824, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Samacsys Manufacturer KEMET
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.19 mm
JESD-609 Code e0
Length 12.19 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 10.16 mm
Terminal Shape WIRE
Width 6.1 mm

C522C104J2G5CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C522C104J2G5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C522C104J2G5CA by KEMET Corporation

  • Please alert me when C522C104J2G5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C522C104J2G5CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C522C104J2G5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C522C104J2G5CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C522C104J2G5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C522C104J2G5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: