There are no models available for this part yet.
Overview of C519-3-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC519LC4TR | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
119667-HMC519LC4 | Analog Devices | HMC519LC4 Evaluation PCB | |
HMC519LC4 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz |
Price & Stock for C519-3-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass RoHS: Compliant |
58 In Stock |
|
$0.4250 / $2.1800 | Buy Now | ||
DISTI #
000000000001625908
|
Sager | Cartridge Fuses | 0 |
|
Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass RoHS: Compliant |
58 In Stock |
|
$0.4250 / $2.1800 | Buy Now |