C518-750-R
Description: Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT

Overview of C518-750-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for C518-750-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C518-750-R by Cooper Industries

C518-750-R
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
15 mm
Body Length or Diameter
5 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
35 A
Rated Current
0.75 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CSA; UL
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. C518-750-R
    Cooper Industries
    Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C518-750-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C518-750-R by Cooper Industries

  • Please alert me when C518-750-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C518-750-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C518-750-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C518-750-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C518-750-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C518-750-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: