Part Details for C50G-9162-5M by Cabling123
Overview of C50G-9162-5M by Cabling123
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9162BBCZ | Analog Devices | General Purpose 5 GHz RFDAC | |
AD9162BBCAZRL | Analog Devices | General Purpose 5 GHz RFDAC | |
AD9162BBCZRL | Analog Devices | General Purpose 5 GHz RFDAC |
Price & Stock for C50G-9162-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4234-C50G-9162-5M-ND
|
DigiKey | OM5 16F MPO-MPO 5M FIBER CABLE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$102.9200 | Buy Now |