There are no models available for this part yet.
Overview of C50G-9162-2M by Cabling123
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91625-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 24 Position ,2.54mm (0.100in) Pitch. | |
91625-318LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 32 Position ,2.54mm (0.100in) Pitch. | |
91625-604LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 40 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for C50G-9162-2M by Cabling123
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4234-C50G-9162-2M-ND
|
DigiKey | OM5 16F MPO-MPO 2M FIBER CABLE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$73.9200 | Buy Now |