Part Details for C50A50Z4 by Anaren Microwave
Overview of C50A50Z4 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C50A50Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C50A50Z4
|
Mouser Electronics | High Frequency/RF Resistors DC-2.7GHz 50Watts -55C to +125C RoHS: Compliant | 796 |
|
$2.9600 / $5.0700 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION, 0MHZ MIN, 2700MHZ MAX, 50OHM | 1093 |
|
$2.4420 / $6.6600 | Buy Now |
Part Details for C50A50Z4
C50A50Z4 CAD Models
C50A50Z4 Part Data Attributes:
|
C50A50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C50A50Z4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |