Part Details for C50A1P-80VDC by American Electrical Inc
Overview of C50A1P-80VDC by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C50A1P-80VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1377-ND
|
DigiKey | CIR BRKR MAG-HYDR 50A 80VDC Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$18.7365 / $30.2700 | Buy Now |
|
Master Electronics | Circuit Breaker 50A 1 pole UL-489A 80 VDC RoHS: Compliant | 33 Factory Stock |
|
$17.8300 / $25.0300 | Buy Now |