-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3285AEQG | Renesas Electronics Corporation | WAN PLL | |
82V3285APFG | Renesas Electronics Corporation | WAN PLL | |
82V3380APFG8 | Renesas Electronics Corporation | Synchronous Ethernet IDT WAN PLL™ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4776
|
Newark | 28200-64600Mcd, Chrom W2-W3, Bulk Pack |Cree Led C503D-WAN-CCBEB231 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2800 | Buy Now |
DISTI #
C503D-WAN-CCBEB231-ND
|
DigiKey | LED COOL WHITE CLEAR 5MM T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
954 In Stock |
|
$0.2261 / $0.2900 | Buy Now |
DISTI #
C503D-WAN-CCBEB231
|
Avnet Americas | 28200-64600MCD, CHROM W2-W3, BULK PACK - Bag (Alt: C503D-WAN-CCBEB231) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C503DWANCCBEB231
|
Mouser Electronics | Standard LEDs - Through Hole White Round RoHS: Compliant | 2773 |
|
$0.2180 / $0.2900 | Buy Now |
DISTI #
V36:1790_13895715
|
Arrow Electronics | LED Uni-Color White 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2306 | Americas - 12498 |
|
$0.1627 / $0.2068 | Buy Now |
DISTI #
67461229
|
Verical | LED Uni-Color White 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2306 | Americas - 12498 |
|
$0.1627 / $0.1992 | Buy Now |
DISTI #
C503D-WAN-CCBEB231
|
TTI | Standard LEDs - Through Hole White Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2090 / $0.2240 | Buy Now |
DISTI #
C503D-WAN-CCBEB231
|
Avnet Silica | (Alt: C503D-WAN-CCBEB231) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C503D-WAN-CCBEB231
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503D-WAN-CCBEB231
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 28.2 cd | |
Luminous Intensity-Nom | 46400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |