Part Details for C503B-RCN-CW0Z0AA1 by Cree, Inc.
Overview of C503B-RCN-CW0Z0AA1 by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for C503B-RCN-CW0Z0AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2993
|
Newark | Led, Red, T-1 3/4 (5Mm), 5.1Cd, 630Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:630Nm, Luminous Intensity:5.1Cd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Cree Led C503B-RCN-CW0Z0AA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5975 |
|
$0.1170 / $0.1640 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA1-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
23422 In Stock |
|
$0.1286 / $0.1800 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA1
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK - Bag (Alt: C503B-RCN-CW0Z0AA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.0922 / $0.1103 | Buy Now |
DISTI #
08R2993
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK - Bulk (Alt: 08R2993) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 6026 Partner Stock |
|
$0.1500 / $0.5180 | Buy Now |
DISTI #
941-C503BRCNCW0Z0AA1
|
Mouser Electronics | Standard LEDs - Through Hole Red Round LED RoHS: Compliant | 51595 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
V36:1790_06265110
|
Arrow Electronics | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2401 | Americas - 1557 |
|
$0.1181 / $0.1800 | Buy Now |
DISTI #
77379584
|
Verical | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2401 | Americas - 1557 |
|
$0.1181 / $0.1660 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA1
|
TTI | Standard LEDs - Through Hole Red Round LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 8000 In Stock |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA1
|
TME | LED, 5mm, red, 3000÷12000mcd, 30°, Front: convex, 2.1÷2.6V, 130mW Min Qty: 5 | 735 |
|
$0.1270 / $0.1460 | Buy Now |
DISTI #
C503B-RCN-CW0Z0AA1
|
Avnet Silica | (Alt: C503B-RCN-CW0Z0AA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C503B-RCN-CW0Z0AA1
C503B-RCN-CW0Z0AA1 CAD Models
C503B-RCN-CW0Z0AA1 Part Data Attributes
|
C503B-RCN-CW0Z0AA1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RCN-CW0Z0AA1
Cree, Inc.
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |