Part Details for C503B-RAS-CZ0C0AA1 by Cree, Inc.
Overview of C503B-RAS-CZ0C0AA1 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C503B-RAS-CZ0C0AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8418
|
Newark | Round 503-B Series Led -Red Color, full Rank, bulk Pack |Cree Led C503B-RAS-CZ0C0AA1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1710 | Buy Now |
DISTI #
C503B-RAS-CZ0C0AA1-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1074 In Stock |
|
$0.1286 / $0.1800 | Buy Now |
DISTI #
C503B-RAS-CZ0C0AA1
|
Avnet Americas | Single Color LED Red 32900mcd 630nm 50mA 2-Pin Through Hole Bulk - Bag (Alt: C503B-RAS-CZ0C0AA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.0922 / $0.1103 | Buy Now |
DISTI #
941-C503BRASCZ0C0AA1
|
Mouser Electronics | Standard LEDs - Through Hole Red Round RoHS: Compliant | 2083 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
79375182
|
Verical | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.1129 / $0.1242 | Buy Now |
DISTI #
C503B-RAS-CZ0C0AA1
|
TTI | Standard LEDs - Through Hole Red Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1240 | Buy Now |
DISTI #
C503B-RAS-CZ0C0AA1
|
Avnet Silica | Single Color LED Red 32900mcd 630nm 50mA 2-Pin Through Hole Bulk (Alt: C503B-RAS-CZ0C0AA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C503B-RAS-CZ0C0AA1
C503B-RAS-CZ0C0AA1 CAD Models
C503B-RAS-CZ0C0AA1 Part Data Attributes
|
C503B-RAS-CZ0C0AA1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RAS-CZ0C0AA1
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2016-09-14 | |
Optoelectronic Device Type | SINGLE COLOR LED |