Part Details for C503B-RAN-CZ0C0AA1 by Cree, Inc.
Overview of C503B-RAN-CZ0C0AA1 by Cree, Inc.
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for C503B-RAN-CZ0C0AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8415
|
Newark | Led, 5Mm, Red, 32.9Cd, 624Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:32.9Cd, Viewing Angle:15°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led C503B-RAN-CZ0C0AA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9299 |
|
$0.1170 / $0.5180 | Buy Now |
DISTI #
C503B-RAN-CZ0C0AA1-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
14599 In Stock |
|
$0.1286 / $0.1800 | Buy Now |
DISTI #
C503B-RAN-CZ0C0AA1
|
Avnet Americas | LED Standard Red 630nm 2-Pin Thru-Hole Bulk - Bag (Alt: C503B-RAN-CZ0C0AA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.0922 / $0.1103 | Buy Now |
DISTI #
13AC8415
|
Avnet Americas | LED Standard Red 630nm 2-Pin Thru-Hole Bulk - Bulk (Alt: 13AC8415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4399 Partner Stock |
|
$0.1500 / $0.5180 | Buy Now |
DISTI #
941-C503BRANCZ0C0AA1
|
Mouser Electronics | Standard LEDs - Through Hole Red Round RoHS: Compliant | 46835 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
E54:1762_11252120
|
Arrow Electronics | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks Date Code: 2415 | Europe - 15000 |
|
$0.1277 / $0.1377 | Buy Now |
DISTI #
80327279
|
Verical | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 15000 |
|
$0.2044 | Buy Now |
DISTI #
2282583
|
Jameco Electronics | Red Discrete LED Indicator Water Clear Lens 624nm 2.1V Radial T1-3/4 (5mm) Min Qty: 1 Container: Each | 198 |
|
$0.1300 / $0.2500 | Buy Now |
DISTI #
C503B-RAN-CZ0C0AA1
|
TTI | Standard LEDs - Through Hole Red Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
C503B-RAN-CZ0C0AA1
|
TME | LED, 5mm, red, 8200÷32900mcd, 15°, Front: convex, 2.1÷2.6V, 130mW Min Qty: 5 | 595 |
|
$0.1330 / $0.1540 | Buy Now |
Part Details for C503B-RAN-CZ0C0AA1
C503B-RAN-CZ0C0AA1 CAD Models
C503B-RAN-CZ0C0AA1 Part Data Attributes
|
C503B-RAN-CZ0C0AA1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RAN-CZ0C0AA1
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Date Of Intro | 2016-09-14 | |
Optoelectronic Device Type | SINGLE COLOR LED |