-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8436
|
Newark | Round 503-B Series Led -Red Color,12000-23500 Mcd, hue Ra, bulk Pack Rohs Compliant: Yes |Cree Led C503B-RAN-CA0B0AA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1059 |
|
$0.1410 / $0.6210 | Buy Now |
DISTI #
C503B-RAN-CA0B0AA1-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
119266 In Stock |
|
$0.1543 / $0.2200 | Buy Now |
DISTI #
C503B-RAN-CA0B0AA1
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,12000-23500 MCD,HUE RA,BULK PACK - Bag (Alt: C503B-RAN-CA0B0AA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 6000 |
|
RFQ | |
DISTI #
12X8436
|
Avnet Americas | ROUND 503-B SERIES LED -RED COLOR,12000-23500 MCD,HUE RA,BULK PACK - Bulk (Alt: 12X8436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 1059 Partner Stock |
|
$0.1800 / $0.6210 | Buy Now |
DISTI #
941-C503BRANCA0B0AA1
|
Mouser Electronics | Standard LEDs - Through Hole Red Round RoHS: Compliant | 27309 |
|
$0.1500 / $0.2100 | Buy Now |
DISTI #
V36:1790_06265078
|
Arrow Electronics | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 20258 |
|
$0.1051 | Buy Now |
DISTI #
68400130
|
Verical | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2318 | Americas - 20258 |
|
$0.1051 | Buy Now |
DISTI #
C503B-RAN-CA0B0AA1
|
TTI | Standard LEDs - Through Hole Red Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1420 / $0.1630 | Buy Now |
DISTI #
C503B-RAN-CA0B0AA1
|
TME | LED, 5mm, red, 12000÷23500mcd, 15°, Front: convex, 2.1÷2.6VDC, 130mW Min Qty: 1 | 95 |
|
$0.1490 / $0.2000 | Buy Now |
DISTI #
C503B-RAN-CA0B0AA1
|
Avnet Silica | (Alt: C503B-RAN-CA0B0AA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C503B-RAN-CA0B0AA1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RAN-CA0B0AA1
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Description | Cree C503B-RAN-CA0B0AA1, C503B-RAN Series Red LED, 630 nm,, Round Lens Through Hole Package | |
Samacsys Manufacturer | CREE LED | |
Samacsys Modified On | 2023-08-16 11:59:05 | |
Category CO2 Kg | 27.8 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2020-01-16 | |
Optoelectronic Device Type | SINGLE COLOR LED |