-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SGAS701 | Renesas Electronics Corporation | Trace Hydrogen Gas Sensor | |
Household-Gas-Alarm | Renesas Electronics Corporation | Household Gas Alarm Reference Design | |
SGAS711 | Renesas Electronics Corporation | Flammable Gas Sensor - Methane, Propane, Hydrogen, LPG |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1148
|
Newark | Round 503-B Series Led -Green Color, full Rank, Ammo Pack |Cree Led C503B-GAS-CB0F0792 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.1970 | Buy Now |
DISTI #
08R2946
|
Newark | Led, Round, 5Mm, Green, 34Cd, 527Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:527Nm, Luminous Intensity:34Cd, Viewing Angle:15°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led C503B-GAS-CB0F0792 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.1970 | Buy Now |
DISTI #
C503B-GAS-CB0F0792CT-ND
|
DigiKey | LED GREEN CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7508 In Stock |
|
$0.2261 / $0.2900 | Buy Now |
DISTI #
C503B-GAS-CB0F0792
|
Avnet Americas | ROUND 503-B SERIES LED -GREEN COLOR,FULL RANK, AMMO PACK - Ammo Pack (Alt: C503B-GAS-CB0F0792) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 27500 |
|
$0.0950 | Buy Now |
DISTI #
941-C503BGASCB0F0792
|
Mouser Electronics | Standard LEDs - Through Hole 15DG GR STNDOF HI BRT LAMP 527NM 3.2V RoHS: Compliant | 4799 |
|
$0.1830 / $0.2900 | Buy Now |
DISTI #
C503B-GAS-CB0F0792
|
TTI | Standard LEDs - Through Hole 15DG GR STNDOF HI BRT LAMP 527NM 3.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.1530 / $0.1820 | Buy Now |
DISTI #
C503B-GAS-CB0F0792
|
TME | LED, 5mm, green, 16800÷90500mcd, 15°, Front: convex, 3÷3.8VDC, 120mW Min Qty: 5 | 755 |
|
$0.2020 / $0.2330 | Buy Now |
DISTI #
C503B-GAS-CB0F0792
|
Avnet Silica | (Alt: C503B-GAS-CB0F0792) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 7500 |
|
$0.2378 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C503B-GAS-CB0F0792
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-GAS-CB0F0792
Cree, Inc.
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 53650.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | AMMO PACK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |