Part Details for C503B-BAN-CY0C0461 by Cree, Inc.
Overview of C503B-BAN-CY0C0461 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for C503B-BAN-CY0C0461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C503B-BAN-CY0C0461-ND
|
DigiKey | LED BLUE CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19555 In Stock |
|
$0.2700 | Buy Now |
DISTI #
941-C503BBANCY0C0461
|
Mouser Electronics | Standard LEDs - Through Hole Blue Round LED RoHS: Compliant | 0 |
|
$0.1520 / $0.2100 | Order Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
C503B-BAN-CY0C0461
|
TTI | Standard LEDs - Through Hole Blue Round LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1910 | Buy Now |
Part Details for C503B-BAN-CY0C0461
C503B-BAN-CY0C0461 CAD Models
C503B-BAN-CY0C0461 Part Data Attributes:
|
C503B-BAN-CY0C0461
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-BAN-CY0C0461
Cree, Inc.
Single Color LED, Blue, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 19380.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |