Part Details for C503B-BAN-CX0B0461 by Cree, Inc.
Overview of C503B-BAN-CX0B0461 by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C503B-BAN-CX0B0461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8416
|
Newark | Full Rank, Bulk Pack Rohs Compliant: Yes |Cree Led C503B-BAN-CX0B0461 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1680 | Buy Now |
DISTI #
C503B-BAN-CX0B0461-ND
|
DigiKey | LED BLUE CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
60 In Stock |
|
$0.1800 / $0.2500 | Buy Now |
DISTI #
C503B-BAN-CX0B0461
|
Avnet Americas | FULL RANK, BULK PACK - Bag (Alt: C503B-BAN-CX0B0461) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 5000 |
|
$0.1291 / $0.1543 | Buy Now |
DISTI #
941-C503BBANCX0B0461
|
Mouser Electronics | Standard LEDs - Through Hole Blue Round RoHS: Compliant | 2021 |
|
$0.1930 / $0.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 213 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 44 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 205 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
C503B-BAN-CX0B0461
|
TTI | Standard LEDs - Through Hole Blue Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1780 / $0.1910 | Buy Now |
DISTI #
C503B-BAN-CX0B0461
|
Avnet Americas | FULL RANK, BULK PACK - Bag (Alt: C503B-BAN-CX0B0461) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 5000 |
|
$0.1291 / $0.1543 | Buy Now |
DISTI #
C503B-BAN-CX0B0461
|
Avnet Silica | FULL RANK, BULK PACK (Alt: C503B-BAN-CX0B0461) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for C503B-BAN-CX0B0461
C503B-BAN-CX0B0461 CAD Models
C503B-BAN-CX0B0461 Part Data Attributes:
|
C503B-BAN-CX0B0461
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-BAN-CX0B0461
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |