Part Details for C501108020 by Belden Inc
Results Overview of C501108020 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C501108020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8145
|
Newark | Patchcord Bcat5E Cmr Gry 20Ft/ Gray 1Sr |Belden C501108020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $14.4500 | Buy Now |
DISTI #
BEL26232-ND
|
DigiKey | PATCHCORD BCAT5E CMR GRY 20FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.9832 / $16.2500 | Buy Now |
DISTI #
566-C501108020
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT5E CMR GRY 20FT | 0 |
|
$11.6400 / $17.4600 | Order Now |
DISTI #
71330434
|
RS | PATCHCORD BCAT5E CMR Gray 20FT | Belden C501108020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8300 / $14.1100 | RFQ |
|
Onlinecomponents.com | Copper Patch Cord, CAT5E, Riser, Gray Jacket, 20ft - 20ft RoHS: Compliant | 0 |
|
$10.4800 / $13.7600 | Buy Now |