Part Details for C5000-C-S by Califia Lighting
Overview of C5000-C-S by Califia Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5000-C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5044
|
Newark | Led Light Bar, Cool White, 304.8M, 390Lm, 5W, Light Color:Cool White, Lumen Output:390Lm, Power Rating:5W, Supply Voltage:24Vdc, Light Bar Length:304.8M, Ip Rating:-, Product Range:-, Light Supply Voltage:24V Dc Rohs Compliant: Yes |Califia C5000-C-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |