C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T
Raltron Electronics Corporation
Description: Parallel - 5Th Overtone Quartz Crystal, 10MHz Min, 300MHz Max

Overview of C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T by Raltron Electronics Corporation

C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T
Raltron Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 5TH OVERTONE
Drive Level
0.1 µW
Frequency Stability
0.005%
Frequency Tolerance
25 ppm
Load Capacitance
48 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
300 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch)
Surface Mount
NO
Want to compare parts?
  1. C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T
    Raltron Electronics Corporation
    Parallel - 5Th Overtone Quartz Crystal, 10MHz Min, 300MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C5-FREQ-48-5OT-EXT-3PIN-S... by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of C5-FREQ-48-5OT-EXT-3PIN-S... would you like to use for your alert(s)?
  • Please alert me when C5-FREQ-48-5OT-EXT-3PIN-S... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C5-FREQ-48-5OT-EXT-3PIN-S... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C5-FREQ-48-5OT-EXT-3PIN-S... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C5-FREQ-48-5OT-EXT-3PIN-S... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C5-FREQ-48-5OT-EXT-3PIN-S....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C5-FREQ-48-5OT-EXT-3PIN-SP-SL-T by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: