Part Details for C5-A30X/012VDC by TURCK
Overview of C5-A30X/012VDC by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5-A30X/012VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 3PCO Socket Mount Non-Latching Relay Plug In 16 A 12V dc | 22 |
|
$111.9800 | Buy Now |
Part Details for C5-A30X/012VDC
C5-A30X/012VDC CAD Models
C5-A30X/012VDC Part Data Attributes:
|
C5-A30X/012VDC
TURCK
Buy Now
|
Compare Parts:
C5-A30X/012VDC
TURCK
|
Samacsys Manufacturer | TURCK |